Audio Amplifiers
IRS2052MTRPBF
Audio Amp Speaker 2-CH Stereo Class-D 48-Pin VQFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-D
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
600(Typ)
Maximum Input Offset Voltage (mV)
15@5V
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
15
Maximum Input Bias Current (uA)
0.04@5V
Maximum Quiescent Current (mA)
5@12V
Power Supply Type
Single
Maximum Power Dissipation (mW)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
7
Package Length
7
PCB changed
48
Supplier Package
VQFN EP
Pin Count
48
Order Quantity

