Gate and Power Drivers
IRS2007SPBF
Driver 0.6A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
IRS2007SPBF
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side|High Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
170
Maximum Fall Time (ns)
90
Maximum Propagation Delay Time (ns)
220
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.5(Min)
Peak Output Current (A)
0.6(Typ)
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Current Sensing|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
50
Maximum Turn-Off Delay Time (ns)
50
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

