Arrow Electronic Components Online
IRS2005MTRPBF|INFINEON|simage
IRS2005MTRPBF|INFINEON|limage
Gate and Power Drivers

IRS2005MTRPBF

Driver 2-OUT High Side/Low Side Non-Inv 14-Pin PQFP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    170
  • Maximum Fall Time (ns)
    90
  • Maximum Propagation Delay Time (ns)
    220
  • Input Logic Compatibility
    5V|15V|3.3V
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Power Dissipation (mW)
    2080
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources