Arrow Electronic Components Online
IRS510Q48PFC|MURATAPS|simage
IRS510Q48PFC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

IRS-5/10-Q48PF-C

Module DC-DC 48VIN 1-OUT 5V 10A 50W 8-Pin Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    310
  • Switching Regulator
    Yes
  • Load Regulation
    0.125%
  • Line Regulation
    0.125%
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    16.4
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    36.47
  • Package Length
    38.1
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources