DC to DC Converter and Switching Regulator Module
IRS-5/10-Q12PF-C
Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin 1/16-Brick Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
10
Output Power (W)
50
Minimum Isolation Voltage
2828VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
325
Switching Regulator
Yes
Load Regulation
0.125%(Typ)
Line Regulation
0.125%(Typ)
Efficiency (%)
91(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
25.6
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
36.5
Package Length
38.1
PCB changed
8
Supplier Package
1/16-Brick
Pin Count
8

