Arrow Electronic Components Online
IRS510Q12PC|MURATAPS|simage
IRS510Q12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

IRS-5/10-Q12P-C

Module DC-DC 24VIN 1-OUT 5V 10A 50W 8-Pin 1/16-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    IRS-5/10-Q12P-C
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2828VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    325
  • Switching Regulator
    Yes
  • Load Regulation
    0.125%(Typ)
  • Line Regulation
    0.125%(Typ)
  • Efficiency (%)
    91(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    25.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    26.3
  • Package Length
    36.5
  • PCB changed
    8
  • Supplier Package
    1/16-Brick
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources