Arrow Electronic Components Online
No Image Available
Dev Kit

IRM-H838M3/TR2

Infrared Receiver Module

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Operating Supply Voltage (V)
    3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.2
  • Package Width
    3
  • Package Length
    6.6
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources