Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mounting
Surface Mount
Package Height
3.2 mm
Package Width
3 mm
Package Length
6.6 mm
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4