Arrow Electronic Components Online
IRM9024|MEANWELL|simage
IRM9024|MEANWELL|originalImage
AC to DC Power Supplies

IRM-90-24

AC/DC Power Supply Single-OUT 24V 4.13A 99W 4-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    4.13
  • Output Power (W)
    99
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    431
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.9(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    93(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Product Weight (g)
    197
  • Mounting
    Through Hole
  • Package Height
    29.5
  • Package Width
    52
  • Package Length
    87
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources