AC to DC Power Supplies
IRM-90-12ST
AC/DC Power Supply Single-OUT 12V 7.37A 88.4W 6-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
7.37
Output Power (W)
88.4
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
431
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
1.9(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
92(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Carton
Product Weight (g)
219
Mounting
Screw
Package Height
33.5
Package Width
52
Package Length
109
PCB changed
6
Pin Count
6
Order Quantity

