Arrow Electronic Components Online
IRM6012|MEANWELL|limage
IRM6012|MEANWELL|simage
AC to DC Power Supplies

IRM-60-12

AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    1.8(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2.5
  • Efficiency (%)
    87.5(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    195
  • Mounting
    Through Hole
  • Package Height
    29.5
  • Package Width
    52
  • Package Length
    87
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources