Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
No
PPAP
No
Transmission Distance (m)
14(Min)
Viewing Orientation (°)
70
Subcarrier Frequency (kHz)
38
Peak Wavelength (nm)
940
Low Level Pulse Width (us)
750
High Level Pulse Width (us)
700
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Supply Voltage (V)
2.7
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Box
Mounting
Through Hole
Package Height
6.95 mm
Package Width
5.6 mm
Package Length
6 mm
PCB changed
3
Pin Count
3

