You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110, 230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.3%
Load Regulation
0.5%
Maximum Input Current (A)
0.25(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2.5
Efficiency (%)
77(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
40
Mounting
Through Hole
Package Height
21.5
Package Width
25.4
Package Length
45.7
PCB changed
4
Pin Count
4
Order Quantity

