Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.167
Output Power (W)
2
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
0.045(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2.5
Efficiency (%)
74(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
24
Mounting
Through Hole
Package Height
15
Package Width
22.2
Package Length
33.7
PCB changed
4
Pin Count
4

