Arrow Electronic Components Online
IRLZ14PBF|VISHAY|simage
IRLZ14PBF|VISHAY|limage
MOSFETs

IRLZ14PBF

Trans MOSFET N-CH 60V 10A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    200@5V
  • Typical Gate Charge @ Vgs (nC)
    8.4(Max)@5V
  • Typical Gate to Drain Charge (nC)
    6(Max)
  • Typical Gate to Source Charge (nC)
    3.5(Max)
  • Typical Reverse Recovery Charge (nC)
    340
  • Typical Input Capacitance @ Vds (pF)
    400@25V
  • Typical Output Capacitance (pF)
    170
  • Maximum Power Dissipation (mW)
    43000
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    110
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    9.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    9.01(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources