Arrow Electronic Components Online
IRLU7843PBF|INFINEON|simage
IRLU7843PBF|INFINEON|limage
MOSFETs

IRLU7843PBF

Trans MOSFET N-CH 30V 161A 3-Pin(3+Tab) IPAK Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    161
  • Maximum Drain-Source Resistance (mOhm)
    3.3@10V
  • Typical Gate Charge @ Vgs (nC)
    34@4.5V
  • Typical Gate to Drain Charge (nC)
    12
  • Typical Input Capacitance @ Vds (pF)
    4380@15V
  • Maximum Power Dissipation (mW)
    140000
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    42
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.6@10V|3.2@4.5V
  • Mounting
    Through Hole
  • Package Height
    6.1 mm
  • Package Width
    2.3 mm
  • Package Length
    6.6 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    IPAK
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources