Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±10
Maximum Gate Threshold Voltage (V)
2
Maximum Continuous Drain Current (A)
14
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
25
Maximum Drain-Source Resistance (mOhm)
100@5V
Typical Gate Charge @ Vgs (nC)
18(Max)@5V
Typical Gate to Drain Charge (nC)
12(Max)
Typical Gate to Source Charge (nC)
4.5(Max)
Typical Reverse Recovery Charge (nC)
750
Typical Input Capacitance @ Vds (pF)
870@25V
Typical Output Capacitance (pF)
360
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
41
Typical Rise Time (ns)
110
Typical Turn-Off Delay Time (ns)
23
Typical Turn-On Delay Time (ns)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
6.22(Max)
Package Width
2.39(Max)
Package Length
6.73(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
IPAK
Pin Count
3
We don't have prices now, please check later
Order Quantity

