Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.35
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
160
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
3.1@10V
Typical Gate Charge @ Vgs (nC)
39@4.5V
Typical Gate to Drain Charge (nC)
13
Typical Gate to Source Charge (nC)
10
Typical Reverse Recovery Charge (nC)
32
Typical Switch Charge (nC)
17
Typical Input Capacitance @ Vds (pF)
4880@15V
Typical Reverse Transfer Capacitance @ Vds (pF)
470@15V
Minimum Gate Threshold Voltage (V)
1.35
Typical Output Capacitance (pF)
950
Maximum Power Dissipation (mW)
135000
Typical Fall Time (ns)
17
Typical Rise Time (ns)
35
Typical Turn-Off Delay Time (ns)
21
Typical Turn-On Delay Time (ns)
19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Maximum Pulsed Drain Current @ TC=25°C (A)
640
Typical Reverse Recovery Time (ns)
18
Maximum Diode Forward Voltage (V)
1
Typical Gate Threshold Voltage (V)
1.9
Maximum Gate Resistance (Ohm)
1.5
Maximum Positive Gate-Source Voltage (V)
20
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

