Arrow Electronic Components Online
IRLR3915TRPBF|INFINEON|simage
IRLR3915TRPBF|INFINEON|limage
MOSFETs

IRLR3915TRPBF

Trans MOSFET N-CH Si 55V 61A 3-Pin(2+Tab) DPAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    61
  • Maximum Gate-Source Leakage Current (nA)
    200
  • Maximum IDSS (uA)
    20
  • Maximum Drain-Source Resistance (mOhm)
    14@10V
  • Typical Gate Charge @ Vgs (nC)
    61@10V
  • Typical Gate Charge @ 10V (nC)
    61
  • Typical Gate to Drain Charge (nC)
    17
  • Typical Gate to Source Charge (nC)
    9
  • Typical Reverse Recovery Charge (nC)
    110
  • Typical Input Capacitance @ Vds (pF)
    1870@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    74@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    2380
  • Maximum Power Dissipation (mW)
    120000
  • Typical Fall Time (ns)
    100
  • Typical Rise Time (ns)
    51
  • Typical Turn-Off Delay Time (ns)
    83
  • Typical Turn-On Delay Time (ns)
    7.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    12@10V|14@5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    240
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    50
  • Typical Gate Plateau Voltage (V)
    2.8
  • Typical Reverse Recovery Time (ns)
    62
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    16
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources