Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Gate Threshold Voltage (V)
1.2
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
3.7
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
65@4.5V
Typical Gate Charge @ Vgs (nC)
8@5V
Typical Gate to Drain Charge (nC)
2.8
Typical Gate to Source Charge (nC)
1.2
Typical Reverse Recovery Charge (nC)
11
Typical Input Capacitance @ Vds (pF)
633@10V
Typical Reverse Transfer Capacitance @ Vds (pF)
110@10V
Minimum Gate Threshold Voltage (V)
0.4
Typical Output Capacitance (pF)
145
Maximum Power Dissipation (mW)
1300
Typical Fall Time (ns)
381
Typical Rise Time (ns)
48
Typical Turn-Off Delay Time (ns)
588
Typical Turn-On Delay Time (ns)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
50@4.5V|80@2.5V
Maximum Pulsed Drain Current @ TC=25°C (A)
22
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
100
Typical Gate Plateau Voltage (V)
1.9
Typical Reverse Recovery Time (ns)
29
Maximum Diode Forward Voltage (V)
1.2
Typical Gate Threshold Voltage (V)
0.55
Maximum Positive Gate-Source Voltage (V)
12
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

