Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1(Min)
Maximum Continuous Drain Current (A)
0.76
Maximum Drain-Source Resistance (mOhm)
600@10V
Typical Gate Charge @ Vgs (nC)
3.4@10V
Typical Gate Charge @ 10V (nC)
3.4
Typical Gate to Drain Charge (nC)
1.1
Typical Gate to Source Charge (nC)
0.52
Typical Reverse Recovery Charge (nC)
20
Typical Input Capacitance @ Vds (pF)
75@25V
Typical Output Capacitance (pF)
37
Maximum Power Dissipation (mW)
540
Typical Fall Time (ns)
16
Typical Rise Time (ns)
8.2
Typical Turn-Off Delay Time (ns)
23
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

