Arrow Electronic Components Online
IRLML2803TRPBF|INFINEON|simage
IRLML2803TRPBF|INFINEON|limage
MOSFETs

IRLML2803TRPBF

Trans MOSFET N-CH Si 30V 1.2A 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

The Infineon Technologies AG MOSFETs is a Fifth Generation HEXFETS from International Rectifier utilize advanced processing techniques to achieve low on-resistance per silicon area. It has 1 number of elements per chip. The maximum Drain Source Voltage of the product is 30 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -40°C to 150°C.

Features and Benefits:
• Gull Wing style lead
• Surface Mounting
• Ultra Low On-Resistance
• Fast Switching

Application:
• Portable electronics
• PCMCIA Card

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1(Min)
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Drain-Source Resistance (mOhm)
    250@10V
  • Typical Gate Charge @ Vgs (nC)
    3.3@10V
  • Typical Gate Charge @ 10V (nC)
    3.3
  • Typical Gate to Drain Charge (nC)
    1.1
  • Typical Gate to Source Charge (nC)
    0.48
  • Typical Reverse Recovery Charge (nC)
    22
  • Typical Input Capacitance @ Vds (pF)
    85@25V
  • Typical Output Capacitance (pF)
    34
  • Maximum Power Dissipation (mW)
    540
  • Typical Fall Time (ns)
    1.7
  • Typical Rise Time (ns)
    4
  • Typical Turn-Off Delay Time (ns)
    9
  • Typical Turn-On Delay Time (ns)
    3.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources