Arrow Electronic Components Online
IRLML2502TRPBF|INFINEON|simage
IRLML2502TRPBF|INFINEON|limage
MOSFETs

IRLML2502TRPBF

Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    4.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    45@4.5V
  • Typical Gate Charge @ Vgs (nC)
    8@5V
  • Typical Gate to Drain Charge (nC)
    1.7
  • Typical Gate to Source Charge (nC)
    1.8
  • Typical Reverse Recovery Charge (nC)
    8.6
  • Typical Input Capacitance @ Vds (pF)
    740@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    66@15V
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Typical Output Capacitance (pF)
    90
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    54
  • Typical Turn-On Delay Time (ns)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    35@4.5V, 50@2.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    33
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    100
  • Typical Gate Plateau Voltage (V)
    2.1
  • Typical Reverse Recovery Time (ns)
    16
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    IRLML2502
  • ALIAS
    SP001558336
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources