Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
2.7
Maximum Drain-Source Resistance (mOhm)
100@10V
Typical Gate Charge @ Vgs (nC)
1@4.5V
Typical Input Capacitance @ Vds (pF)
110@15V
Typical Reverse Transfer Capacitance @ Vds (pF)
12@15V
Typical Output Capacitance (pF)
29@15V
Maximum Power Dissipation (mW)
1300
Typical Fall Time (ns)
2.9
Typical Rise Time (ns)
3.3
Typical Turn-Off Delay Time (ns)
4.5
Typical Turn-On Delay Time (ns)
4.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

