Arrow Electronic Components Online
IRLML0040TRPBF|INFINEON|simage
IRLML0040TRPBF|INFINEON|limage
MOSFETs

IRLML0040TRPBF

Trans MOSFET N-CH 40V 3.6A 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    HEXFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Continuous Drain Current (A)
    3.6
  • Maximum Drain-Source Resistance (mOhm)
    56@10V
  • Typical Gate Charge @ Vgs (nC)
    2.6@4.5V
  • Typical Input Capacitance @ Vds (pF)
    266@25V
  • Maximum Power Dissipation (mW)
    1300
  • Typical Fall Time (ns)
    4.3
  • Typical Rise Time (ns)
    5.4
  • Typical Turn-Off Delay Time (ns)
    6.4
  • Typical Turn-On Delay Time (ns)
    5.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    44@10V|62@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources