Arrow Electronic Components Online
IRLL2705TRPBF|INFINEON|simage
IRLL2705TRPBF|INFINEON|limage
MOSFETs

IRLL2705TRPBF

Trans MOSFET N-CH Si 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    IRLL2705TRPBF
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    5.2
  • Maximum Drain-Source Resistance (mOhm)
    40@10V
  • Typical Gate Charge @ Vgs (nC)
    32@10V
  • Typical Gate Charge @ 10V (nC)
    32
  • Typical Gate to Drain Charge (nC)
    9.7
  • Typical Gate to Source Charge (nC)
    3.5
  • Typical Reverse Recovery Charge (nC)
    140
  • Typical Input Capacitance @ Vds (pF)
    870@25V
  • Typical Output Capacitance (pF)
    220
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    6.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.5
  • Package Length
    6.6
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources