Arrow Electronic Components Online
IRLIB9343PBF|INFINEON|simage
IRLIB9343PBF|INFINEON|limage
MOSFETs

IRLIB9343PBF

Trans MOSFET P-CH Si 55V 14A 3-Pin(3+Tab) TO-220FP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Drain-Source Resistance (mOhm)
    105@10V
  • Typical Gate Charge @ Vgs (nC)
    31@10V
  • Typical Gate Charge @ 10V (nC)
    31
  • Typical Input Capacitance @ Vds (pF)
    660@50V
  • Maximum Power Dissipation (mW)
    33000
  • Typical Fall Time (ns)
    9.5
  • Typical Rise Time (ns)
    24
  • Typical Turn-Off Delay Time (ns)
    21
  • Typical Turn-On Delay Time (ns)
    9.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    93@10V|150@4.5V
  • Mounting
    Through Hole
  • Package Height
    16(Max)
  • Package Width
    4.8(Max)
  • Package Length
    10.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220FP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources