Arrow Electronic Components Online
IRLI3705NPBF|INFINEON|simage
IRLI3705NPBF|INFINEON|limage
MOSFETs

IRLI3705NPBF

Trans MOSFET N-CH 55V 52A 3-Pin(3+Tab) TO-220AB Full-Pak Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    IRLI3705NPBF
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    52
  • Maximum Drain-Source Resistance (mOhm)
    10@10V
  • Typical Gate Charge @ Vgs (nC)
    98(Max)@5V
  • Typical Input Capacitance @ Vds (pF)
    3600@25V
  • Maximum Power Dissipation (mW)
    58000
  • Typical Fall Time (ns)
    78
  • Typical Rise Time (ns)
    140
  • Typical Turn-Off Delay Time (ns)
    37
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    16.13(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.75(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Full-Pak
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources