Arrow Electronic Components Online
IRLB8721PBF|INFINEON|limage
IRLB8721PBF|INFINEON|simage
MOSFETs

IRLB8721PBF

Trans MOSFET N-CH 30V 62A 3-Pin(3+Tab) TO-220AB Tube

Infineon Technologies AG
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.35
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    62
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    8.7@10V
  • Typical Gate Charge @ Vgs (nC)
    7.6@4.5V
  • Typical Gate to Drain Charge (nC)
    3.4
  • Typical Gate to Source Charge (nC)
    1.9
  • Typical Reverse Recovery Charge (nC)
    14
  • Typical Switch Charge (nC)
    4.6
  • Typical Input Capacitance @ Vds (pF)
    1077@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    110@15V
  • Minimum Gate Threshold Voltage (V)
    1.35
  • Typical Output Capacitance (pF)
    360
  • Maximum Power Dissipation (mW)
    65000
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    93
  • Typical Turn-Off Delay Time (ns)
    9
  • Typical Turn-On Delay Time (ns)
    9.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    6.5@10V|13.1@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    250
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62
  • Typical Gate Plateau Voltage (V)
    3.9
  • Typical Reverse Recovery Time (ns)
    16
  • Maximum Diode Forward Voltage (V)
    1
  • Typical Gate Threshold Voltage (V)
    1.8
  • Maximum Gate Resistance (Ohm)
    3.8
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    8.7
  • Package Width
    4.2
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources