Arrow Electronic Components Online
IRL7486MTRPBF|INFINEON|simage
IRL7486MTRPBF|INFINEON|limage
MOSFETs

IRL7486MTRPBF

Trans MOSFET N-CH Si 40V 209A 10-Pin Direct-FET ME T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    209
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.25@10V
  • Typical Gate Charge @ Vgs (nC)
    76@4.5V
  • Typical Input Capacitance @ Vds (pF)
    6904@25V
  • Maximum Power Dissipation (mW)
    104000
  • Typical Fall Time (ns)
    47
  • Typical Rise Time (ns)
    110
  • Typical Turn-Off Delay Time (ns)
    54
  • Typical Turn-On Delay Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1@10V|1.5@4.5V
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    5.05(Max)
  • Package Length
    5.45(Max)
  • PCB changed
    10
  • Supplier Package
    Direct-FET ME
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources