Arrow Electronic Components Online
IRL3803STRLPBF|INFINEON|simage
IRL3803STRLPBF|INFINEON|limage
MOSFETs

IRL3803STRLPBF

Trans MOSFET N-CH 30V 140A 3-Pin(2+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    1(Min)
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    140
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    6@10V
  • Typical Gate Charge @ Vgs (nC)
    140(Max)@4.5V
  • Typical Gate to Drain Charge (nC)
    78(Max)
  • Typical Gate to Source Charge (nC)
    41(Max)
  • Typical Reverse Recovery Charge (nC)
    450
  • Typical Input Capacitance @ Vds (pF)
    5000@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    880@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    1800
  • Maximum Power Dissipation (mW)
    3800
  • Typical Fall Time (ns)
    35
  • Typical Rise Time (ns)
    230
  • Typical Turn-Off Delay Time (ns)
    29
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Maximum Positive Gate-Source Voltage (V)
    16
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    470
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    40
  • Typical Gate Plateau Voltage (V)
    3.7
  • Typical Reverse Recovery Time (ns)
    120
  • Maximum Diode Forward Voltage (V)
    1.3
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    9.02
  • Package Length
    10.16
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources