Arrow Electronic Components Online
IRL100HS121|INFINEON|simage
IRL100HS121|INFINEON|limage
MOSFETs

IRL100HS121

Trans MOSFET N-CH Si 100V 5.1A 6-Pin PQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.3
  • Maximum Continuous Drain Current (A)
    5.1
  • Maximum Drain-Source Resistance (mOhm)
    42@10V
  • Typical Gate Charge @ Vgs (nC)
    3.7@4.5V
  • Typical Input Capacitance @ Vds (pF)
    440@50V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    10.7
  • Typical Rise Time (ns)
    21
  • Typical Turn-Off Delay Time (ns)
    8.7
  • Typical Turn-On Delay Time (ns)
    7.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    34@10V|45@4.5V
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources