Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
HTS
8542.31.00.75
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.11
Package Width
14.6
Package Length
16.8
PCB changed
152
Pin Count
152