IGBT Chip
IRG4IBC30KDPBF
Trans IGBT Chip N-CH 600V 17A 45W 3-Pin(3+Tab) TO-220AB Full-Pak Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
2.88
Maximum Continuous DC Collector Current (A)
17
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
16.13(Max)
Package Width
4.83(Max)
Package Length
10.75(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB Full-Pak
Pin Count
3
Lead Shape
Through Hole

