Arrow Electronic Components Online
IRFZ44RPBF|VISHAY|simage
IRFZ44RPBF|VISHAY|limage
MOSFETs

IRFZ44RPBF

Trans MOSFET N-CH Si 60V 50A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Process Technology
    0.3um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    28@10V
  • Typical Gate Charge @ Vgs (nC)
    67(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    67(Max)
  • Typical Input Capacitance @ Vds (pF)
    1900@25V
  • Maximum Power Dissipation (mW)
    150000
  • Typical Fall Time (ns)
    92
  • Typical Rise Time (ns)
    110
  • Typical Turn-Off Delay Time (ns)
    45
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    9.01(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources