Arrow Electronic Components Online
IRFU420PBF|VISHAY|simage
IRFU420PBF|VISHAY|limage
MOSFETs

IRFU420PBF

Trans MOSFET N-CH 500V 2.4A 3-Pin(3+Tab) IPAK

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    2.4
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    3000@10V
  • Typical Gate Charge @ Vgs (nC)
    19(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    19(Max)
  • Typical Input Capacitance @ Vds (pF)
    360@25V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    16
  • Typical Rise Time (ns)
    8.6
  • Typical Turn-Off Delay Time (ns)
    33
  • Typical Turn-On Delay Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    6.22(Max)
  • Package Width
    2.39(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    IPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources