Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
5
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
171
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
20
Maximum Drain-Source Resistance (mOhm)
5.9@10V
Typical Gate Charge @ Vgs (nC)
151@10V
Typical Gate Charge @ 10V (nC)
151
Typical Gate to Drain Charge (nC)
55
Typical Gate to Source Charge (nC)
52
Typical Reverse Recovery Charge (nC)
515
Typical Input Capacitance @ Vds (pF)
10470@50V
Typical Reverse Transfer Capacitance @ Vds (pF)
203@50V
Minimum Gate Threshold Voltage (V)
3
Typical Output Capacitance (pF)
977
Maximum Power Dissipation (mW)
517000
Typical Fall Time (ns)
84
Typical Rise Time (ns)
119
Typical Turn-Off Delay Time (ns)
47
Typical Turn-On Delay Time (ns)
27
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
4.8@10V
Maximum Pulsed Drain Current @ TC=25°C (A)
684
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
40
Typical Gate Plateau Voltage (V)
6.8
Typical Reverse Recovery Time (ns)
110
Maximum Diode Forward Voltage (V)
1.3
Maximum Positive Gate-Source Voltage (V)
30
Mounting
Through Hole
Package Height
20.7(Max)
Package Width
5.31(Max)
Package Length
15.87(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AC
Pin Count
3
Lead Shape
Through Hole

