Arrow Electronic Components Online
IRFP3710PBF|INFINEON|limage
IRFP3710PBF|INFINEON|simage
MOSFETs

IRFP3710PBF

Trans MOSFET N-CH 100V 57A 3-Pin(3+Tab) TO-247AC Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    57
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    25@10V
  • Typical Gate Charge @ Vgs (nC)
    190(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    190(Max)
  • Typical Gate to Drain Charge (nC)
    82(Max)
  • Typical Gate to Source Charge (nC)
    26(Max)
  • Typical Reverse Recovery Charge (nC)
    1700
  • Typical Input Capacitance @ Vds (pF)
    3000@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    330@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    640
  • Maximum Power Dissipation (mW)
    200000
  • Typical Fall Time (ns)
    48
  • Typical Rise Time (ns)
    59
  • Typical Turn-Off Delay Time (ns)
    58
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    180
  • Typical Gate Plateau Voltage (V)
    5
  • Typical Reverse Recovery Time (ns)
    210
  • Maximum Diode Forward Voltage (V)
    1.3
  • Mounting
    Through Hole
  • Package Height
    20.21
  • Package Width
    4.98
  • Package Length
    15.58
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AC
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources