Arrow Electronic Components Online
IRFL9110TRPBF|VISHAY|simage
IRFL9110TRPBF|VISHAY|limage
MOSFETs

IRFL9110TRPBF

Trans MOSFET P-CH 100V 1.1A 4-Pin(3+Tab) SOT-223 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Process Technology
    0.3um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    100
  • Maximum Drain-Source Resistance (mOhm)
    1200@10V
  • Typical Gate Charge @ Vgs (nC)
    8.7(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    8.7(Max)
  • Typical Gate to Drain Charge (nC)
    4.1(Max)
  • Typical Gate to Source Charge (nC)
    2.2(Max)
  • Typical Reverse Recovery Charge (nC)
    150
  • Typical Input Capacitance @ Vds (pF)
    200@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    18@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    94
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    8.8
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    60
  • Typical Gate Plateau Voltage (V)
    6
  • Typical Reverse Recovery Time (ns)
    80
  • Maximum Diode Forward Voltage (V)
    5.5
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    1.61
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources