Arrow Electronic Components Online
IRFL4105TRPBF|INFINEON|simage
IRFL4105TRPBF|INFINEON|limage
MOSFETs

IRFL4105TRPBF

Trans MOSFET N-CH Si 55V 5.2A 4-Pin(3+Tab) SOT-223 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    5.2
  • Maximum Drain-Source Resistance (mOhm)
    45@10V
  • Typical Gate Charge @ Vgs (nC)
    23@10V
  • Typical Gate Charge @ 10V (nC)
    23
  • Typical Input Capacitance @ Vds (pF)
    660@25V
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    7.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6 mm
  • Package Width
    3.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources