Arrow Electronic Components Online
IRFG110|IRHIREL|limage
IRFG110|IRHIREL|simage
MOSFETs

IRFG110

Trans MOSFET N-CH 100V 1A 14-Pin MO-036AB

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Quad
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    4
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    1
  • Maximum Drain-Source Resistance (mOhm)
    800@10V
  • Typical Gate Charge @ Vgs (nC)
    15(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    15(Max)
  • Typical Input Capacitance @ Vds (pF)
    180@25V
  • Maximum Power Dissipation (mW)
    1400
  • Typical Fall Time (ns)
    40(Max)
  • Typical Rise Time (ns)
    25(Max)
  • Typical Turn-Off Delay Time (ns)
    40(Max)
  • Typical Turn-On Delay Time (ns)
    20(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    3.3(Max)
  • Package Width
    7.74(Max)
  • Package Length
    19.3(Max)
  • PCB changed
    14
  • Supplier Package
    MO-036AB
  • Pin Count
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources