Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Dual Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
0.7
Maximum Drain-Source Resistance (mOhm)
1200@10V
Typical Gate Charge @ Vgs (nC)
8.7(Max)@10V
Typical Gate Charge @ 10V (nC)
8.7(Max)
Typical Input Capacitance @ Vds (pF)
200@25V
Maximum Power Dissipation (mW)
1300
Typical Fall Time (ns)
17
Typical Rise Time (ns)
27
Typical Turn-Off Delay Time (ns)
15
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
3.37(Max)
Package Width
6.29(Max)
Package Length
5(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
HVMDIP
Pin Count
4
Lead Shape
Through Hole

