Arrow Electronic Components Online
IRFBC40ASPBF|VISHAY|limage
IRFBC40ASPBF|VISHAY|simage
MOSFETs

IRFBC40ASPBF

Trans MOSFET N-CH 600V 6.2A 3-Pin(2+Tab) D2PAK T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    6.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    1200@10V
  • Typical Gate Charge @ Vgs (nC)
    42(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    42(Max)
  • Typical Gate to Drain Charge (nC)
    20(Max)
  • Typical Gate to Source Charge (nC)
    10(Max)
  • Typical Reverse Recovery Charge (nC)
    1800
  • Typical Input Capacitance @ Vds (pF)
    1036@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    7@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    136
  • Maximum Power Dissipation (mW)
    125000
  • Typical Fall Time (ns)
    18
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    31
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    25
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    40
  • Typical Gate Plateau Voltage (V)
    5.25
  • Typical Reverse Recovery Time (ns)
    431
  • Maximum Diode Forward Voltage (V)
    1.5
  • Minimum Gate Resistance (Ohm)
    0.6
  • Maximum Gate Resistance (Ohm)
    3.9
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    9.02
  • Package Length
    10.16
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources