You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.7
Maximum Continuous Drain Current (A)
295
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2@10V
Typical Gate Charge @ Vgs (nC)
274@10V
Typical Gate Charge @ 10V (nC)
274
Typical Input Capacitance @ Vds (pF)
13703@25V
Maximum Power Dissipation (mW)
375000
Typical Fall Time (ns)
104
Typical Rise Time (ns)
141
Typical Turn-Off Delay Time (ns)
172
Typical Turn-On Delay Time (ns)
52
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
1.65@10V, 2.1@6V
Mounting
Through Hole
Package Height
9.02(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole
Family/Series
IRFB7530
ALIAS
SP001575524
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

