Arrow Electronic Components Online
IRFB4332PBF|INFINEON|limage
IRFB4332PBF|INFINEON|simage
MOSFETs

IRFB4332PBF

Trans MOSFET N-CH 250V 60A 3-Pin(3+Tab) TO-220AB Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    60
  • Maximum Drain-Source Resistance (mOhm)
    33000@10V
  • Typical Gate Charge @ Vgs (nC)
    99@10V
  • Typical Gate Charge @ 10V (nC)
    99
  • Typical Gate to Drain Charge (nC)
    35
  • Typical Input Capacitance @ Vds (pF)
    5860@25V
  • Maximum Power Dissipation (mW)
    390000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.02(Max)
  • Package Width
    4.82(Max)
  • Package Length
    10.66(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources