Arrow Electronic Components Online
IRFB11N50APBFBE3|VISHAY|simage
IRFB11N50APBFBE3|VISHAY|limage
MOSFETs

IRFB11N50APBF-BE3

Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    11
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    520@10V
  • Typical Gate Charge @ Vgs (nC)
    52(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    52(Max)
  • Typical Gate to Drain Charge (nC)
    18(Max)
  • Typical Gate to Source Charge (nC)
    13(Max)
  • Typical Reverse Recovery Charge (nC)
    3400
  • Typical Input Capacitance @ Vds (pF)
    1423@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    8.1@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    208
  • Maximum Power Dissipation (mW)
    170000
  • Typical Fall Time (ns)
    28
  • Typical Rise Time (ns)
    35
  • Typical Turn-Off Delay Time (ns)
    32
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    44
  • Typical Reverse Recovery Time (ns)
    510
  • Maximum Diode Forward Voltage (V)
    1.5
  • Minimum Gate Resistance (Ohm)
    0.25
  • Maximum Gate Resistance (Ohm)
    3.2
  • Mounting
    Through Hole
  • Package Height
    9.14(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.52(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources