Arrow Electronic Components Online
IRF9Z34NSTRRPBF|INFINEON|limage
IRF9Z34NSTRRPBF|INFINEON|simage
MOSFETs

IRF9Z34NSTRRPBF

Trans MOSFET P-CH Si 55V 19A 3-Pin(2+Tab) D2PAK T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    19
  • Maximum Drain-Source Resistance (mOhm)
    100@10V
  • Typical Gate Charge @ Vgs (nC)
    35(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    35(Max)
  • Typical Gate to Drain Charge (nC)
    16(Max)
  • Typical Gate to Source Charge (nC)
    7.9(Max)
  • Typical Reverse Recovery Charge (nC)
    110
  • Typical Input Capacitance @ Vds (pF)
    620@25V
  • Typical Output Capacitance (pF)
    280
  • Maximum Power Dissipation (mW)
    3800
  • Typical Fall Time (ns)
    41
  • Typical Rise Time (ns)
    55
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources