Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Process Technology
0.3um
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
6.7
Maximum Drain-Source Resistance (mOhm)
500@10V
Typical Gate Charge @ Vgs (nC)
12(Max)@10V
Typical Gate Charge @ 10V (nC)
12(Max)
Typical Gate to Drain Charge (nC)
5.1(Max)
Typical Gate to Source Charge (nC)
3.8(Max)
Typical Reverse Recovery Charge (nC)
96
Typical Input Capacitance @ Vds (pF)
270@25V
Typical Output Capacitance (pF)
170
Maximum Power Dissipation (mW)
43000
Typical Fall Time (ns)
31
Typical Rise Time (ns)
63
Typical Turn-Off Delay Time (ns)
10
Typical Turn-On Delay Time (ns)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
9.01(Max)
Package Width
4.7(Max)
Package Length
10.41(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole
Order Quantity

