EAR99
Active
8541.29.00.55
Automotive
No
PPAP
No
Power MOSFET
Dual Dual Drain
Enhancement
N|P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
1(Min)
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
3.5@N Channel|2.3@P Channel
Maximum Gate-Source Leakage Current (nA)
100
2
Maximum Drain-Source Resistance (mOhm)
100@10V@N Channel|250@10V@P Channel
Typical Gate Charge @ Vgs (nC)
6.9@10V@N Channel|6.1@10V@P Channel
Typical Gate Charge @ 10V (nC)
6.1@P Channel|6.9@N Channel
Typical Gate to Drain Charge (nC)
1.1@P Channel|1.8@N Channel
Typical Gate to Source Charge (nC)
1.7@P Channel|1@N Channel
Typical Reverse Recovery Charge (nC)
31@P Channel|28@N Channel
Typical Input Capacitance @ Vds (pF)
190@15V
Typical Reverse Transfer Capacitance @ Vds (pF)
54@15V@P Channel|61@15V@N Channel
Minimum Gate Threshold Voltage (V)
1
Typical Output Capacitance (pF)
110@P Channel|120@N Channel
Maximum Power Dissipation (mW)
2000
3@N Channel|6.9@P Channel
8.8@N Channel|14@P Channel
Typical Turn-Off Delay Time (ns)
20@P Channel|13@N Channel
Typical Turn-On Delay Time (ns)
9.7@P Channel|6.2@N Channel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
165@10V@P Channel|290@4.5V|80@10V@N Channel|120@4.5V
Maximum Power Dissipation on PCB @ TC=25°C (W)
2
Maximum Pulsed Drain Current @ TC=25°C (A)
10@P Channel|16@N Channel
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
62.5
Typical Diode Forward Voltage (V)
0.82
Typical Gate Plateau Voltage (V)
4@P Channel|3.5@N Channel
Typical Reverse Recovery Time (ns)
27
Maximum Diode Forward Voltage (V)
1.2
Maximum Positive Gate-Source Voltage (V)
20
Maximum Continuous Drain Current on PCB @ TC=25°C (A)
2.3@P Channel|3.5@N Channel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
8
Lead Shape
Gull-wing