Arrow Electronic Components Online
IRF820APBF|VISHAY|simage
IRF820APBF|VISHAY|limage
MOSFETs

IRF820APBF

Trans MOSFET N-CH 500V 2.5A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    2.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    3000@10V
  • Typical Gate Charge @ Vgs (nC)
    17(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    17(Max)
  • Typical Gate to Drain Charge (nC)
    8.5(Max)
  • Typical Gate to Source Charge (nC)
    4.3(Max)
  • Typical Reverse Recovery Charge (nC)
    760
  • Typical Input Capacitance @ Vds (pF)
    340@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.7@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    53
  • Maximum Power Dissipation (mW)
    50000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    8.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    10
  • Typical Reverse Recovery Time (ns)
    330
  • Maximum Diode Forward Voltage (V)
    1.6
  • Mounting
    Through Hole
  • Package Height
    9.01(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.51(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources